AT60-16-0622 | |
---|---|
DigiKey Part Number | 889-1457-2-ND - Tape & Reel (TR) 889-1457-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-16-0622 |
Description | CONN PIN 18-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 18-20 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥2.03110 | ¥203.11 |
250 | ¥1.82420 | ¥456.05 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.45108 | ¥1,451.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32671 | ¥5,306.84 |
8,000 | ¥1.16087 | ¥9,286.96 |
12,000 | ¥1.11941 | ¥13,432.92 |
28,000 | ¥1.10282 | ¥30,878.96 |