AT04-08PC | |
---|---|
DigiKey Part Number | 889-1006-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PC |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.78700 | ¥267.87 |
25 | ¥25.37440 | ¥634.36 |
50 | ¥24.78340 | ¥1,239.17 |
100 | ¥23.60270 | ¥2,360.27 |
270 | ¥20.65230 | ¥5,576.12 |
540 | ¥20.06226 | ¥10,833.62 |
1,080 | ¥17.11192 | ¥18,480.87 |
2,700 | ¥15.93180 | ¥43,015.86 |