AT27-001-0800 | |
---|---|
DigiKey Part Number | 889-AT27-001-0800-ND |
Manufacturer | |
Manufacturer Product Number | AT27-001-0800 |
Description | MOUNTING CLIP, AT, 8 WAY, STAINL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-001-0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT Series™ | |
Features | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.35800 | ¥83.58 |
25 | ¥7.99960 | ¥199.99 |
50 | ¥7.82240 | ¥391.12 |
100 | ¥7.46680 | ¥746.68 |
250 | ¥6.75568 | ¥1,688.92 |
500 | ¥6.25998 | ¥3,129.99 |