AT04-08PD-SR2BR | |
---|---|
DigiKey Part Number | AT04-08PD-SR2BR-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-SR2BR |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-SR2BR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.91000 | ¥29.91 |
10 | ¥27.12700 | ¥271.27 |
25 | ¥25.68840 | ¥642.21 |
50 | ¥25.09200 | ¥1,254.60 |
100 | ¥23.89740 | ¥2,389.74 |
250 | ¥21.03628 | ¥5,259.07 |