AT27-014-0800 | |
---|---|
DigiKey Part Number | 889-AT27-014-0800-ND |
Manufacturer | |
Manufacturer Product Number | AT27-014-0800 |
Description | MOUNTING CLIP, AT, 8 WAY, STEEL, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-014-0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥10.92400 | ¥109.24 |
25 | ¥10.45640 | ¥261.41 |
50 | ¥10.22520 | ¥511.26 |
100 | ¥9.76020 | ¥976.02 |
250 | ¥8.83040 | ¥2,207.60 |
500 | ¥8.18242 | ¥4,091.21 |