AT11-310-0205 | |
---|---|
DigiKey Part Number | 889-AT11-310-0205-ND |
Manufacturer | |
Manufacturer Product Number | AT11-310-0205 |
Description | MOUNTING CLIP, AT, ATM, ATP,ATHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT, ATM, ATP, ATV, ATHD Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT11-310-0205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT, ATM, ATP, ATV, ATHD Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.54320 | ¥113.58 |
50 | ¥4.44620 | ¥222.31 |
100 | ¥4.25320 | ¥425.32 |
250 | ¥3.86668 | ¥966.67 |
500 | ¥3.48006 | ¥1,740.03 |
1,000 | ¥3.40389 | ¥3,403.89 |