0460-010-20141 | |
---|---|
DigiKey Part Number | 1734-1899-ND |
Manufacturer | |
Manufacturer Product Number | 0460-010-20141 |
Description | CONN PIN 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-010-20141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.81100 | ¥98.11 |
25 | ¥9.39520 | ¥234.88 |
50 | ¥9.18840 | ¥459.42 |
100 | ¥8.76970 | ¥876.97 |
250 | ¥7.93496 | ¥1,983.74 |
500 | ¥7.30836 | ¥3,654.18 |
1,000 | ¥6.26433 | ¥6,264.33 |
2,500 | ¥5.84670 | ¥14,616.75 |