0462-005-20141 | |
---|---|
DigiKey Part Number | 0462-005-20141-ND |
Manufacturer | |
Manufacturer Product Number | 0462-005-20141 |
Description | CONN SCKT 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-005-20141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.20000 | ¥122.00 |
25 | ¥11.67760 | ¥291.94 |
50 | ¥11.41980 | ¥570.99 |
100 | ¥10.90020 | ¥1,090.02 |
250 | ¥9.86196 | ¥2,465.49 |
500 | ¥9.08332 | ¥4,541.66 |
1,000 | ¥7.78569 | ¥7,785.69 |
2,500 | ¥7.26666 | ¥18,166.65 |