0411-240-2005 | |
---|---|
DigiKey Part Number | 1734-1112-ND |
Manufacturer | |
Manufacturer Product Number | 0411-240-2005 |
Description | HD30 EXT TOOL RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0411-240-2005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 16-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
5 | ¥11.06800 | ¥55.34 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.78680 | ¥244.67 |