0411-291-1405 | |
---|---|
DigiKey Part Number | 1734-1110-ND |
Manufacturer | |
Manufacturer Product Number | 0411-291-1405 |
Description | HD30 EXT TOOL GRN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0411-291-1405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 14-16 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.07000 | ¥14.07 |
5 | ¥13.75200 | ¥68.76 |
10 | ¥12.78400 | ¥127.84 |
25 | ¥12.14800 | ¥303.70 |