0462-201-1631 | |
---|---|
DigiKey Part Number | 1734-1327-ND |
Manufacturer | |
Manufacturer Product Number | 0462-201-1631 |
Description | CONN SOCKET 16-20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-201-1631 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.15900 | ¥121.59 |
25 | ¥11.64480 | ¥291.12 |
50 | ¥11.38540 | ¥569.27 |
100 | ¥10.86730 | ¥1,086.73 |
250 | ¥9.83240 | ¥2,458.10 |
500 | ¥9.05624 | ¥4,528.12 |
1,000 | ¥7.76245 | ¥7,762.45 |
2,500 | ¥7.24496 | ¥18,112.40 |