DT06-12SB | |
---|---|
DigiKey Part Number | 1734-1005-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.63000 | ¥456.30 |
25 | ¥43.21960 | ¥1,080.49 |
50 | ¥42.21320 | ¥2,110.66 |
100 | ¥40.20340 | ¥4,020.34 |
250 | ¥35.17768 | ¥8,794.42 |
500 | ¥34.17266 | ¥17,086.33 |
1,000 | ¥29.14727 | ¥29,147.27 |
2,500 | ¥27.13712 | ¥67,842.80 |