DTM04-6P | |
---|---|
DigiKey Part Number | 1734-1082-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-6P |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥36.02500 | ¥360.25 |
25 | ¥34.12000 | ¥853.00 |
50 | ¥33.32680 | ¥1,666.34 |
100 | ¥31.73990 | ¥3,173.99 |
250 | ¥27.77244 | ¥6,943.11 |
500 | ¥26.97890 | ¥13,489.45 |
1,000 | ¥23.01143 | ¥23,011.43 |
2,500 | ¥21.42444 | ¥53,561.10 |