1060-20-0222 | |
---|---|
DigiKey Part Number | 1734-1147-2-ND - Tape & Reel (TR) 1734-1147-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-20-0222 |
Description | CONN PIN 16-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-20-0222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.93800 | ¥19.38 |
25 | ¥1.72080 | ¥43.02 |
50 | ¥1.60580 | ¥80.29 |
100 | ¥1.49170 | ¥149.17 |
250 | ¥1.31948 | ¥329.87 |
500 | ¥1.26202 | ¥631.01 |
1,000 | ¥1.03255 | ¥1,032.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94649 | ¥3,785.96 |
8,000 | ¥0.83177 | ¥6,654.16 |
12,000 | ¥0.80309 | ¥9,637.08 |
28,000 | ¥0.77440 | ¥21,683.20 |
100,000 | ¥0.74572 | ¥74,572.00 |