DTM04-3P | |
---|---|
DigiKey Part Number | 1734-1080-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-3P |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-3P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.17800 | ¥191.78 |
25 | ¥18.36040 | ¥459.01 |
50 | ¥17.95320 | ¥897.66 |
100 | ¥17.13800 | ¥1,713.80 |
250 | ¥15.50568 | ¥3,876.42 |
500 | ¥14.28144 | ¥7,140.72 |
1,000 | ¥12.24123 | ¥12,241.23 |
2,500 | ¥11.42512 | ¥28,562.80 |