WM-2P | |
---|---|
DigiKey Part Number | 1734-1129-ND |
Manufacturer | |
Manufacturer Product Number | WM-2P |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WM-2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.22080 | ¥30.52 |
50 | ¥1.13920 | ¥56.96 |
100 | ¥1.05760 | ¥105.76 |
250 | ¥0.93512 | ¥233.78 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.73195 | ¥731.95 |
2,500 | ¥0.67095 | ¥1,677.38 |