DTM06-3S | |
---|---|
DigiKey Part Number | 1734-1070-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-3S |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.24100 | ¥172.41 |
25 | ¥15.52000 | ¥388.00 |
50 | ¥14.35560 | ¥717.78 |
100 | ¥13.29580 | ¥1,329.58 |
250 | ¥12.04280 | ¥3,010.70 |
500 | ¥11.19636 | ¥5,598.18 |
1,000 | ¥10.42908 | ¥10,429.08 |
2,500 | ¥9.52498 | ¥23,812.45 |