DTM04-4P | |
---|---|
DigiKey Part Number | 1734-1081-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-4P |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.35800 | ¥243.58 |
25 | ¥23.07280 | ¥576.82 |
50 | ¥22.53760 | ¥1,126.88 |
100 | ¥21.46370 | ¥2,146.37 |
250 | ¥18.78076 | ¥4,695.19 |
500 | ¥18.24400 | ¥9,122.00 |
1,000 | ¥15.56111 | ¥15,561.11 |
2,500 | ¥14.48791 | ¥36,219.78 |