DTM04-08PA | |
---|---|
DigiKey Part Number | 1734-1074-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-08PA |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
10 | ¥33.95600 | ¥339.56 |
25 | ¥32.16280 | ¥804.07 |
50 | ¥31.41400 | ¥1,570.70 |
100 | ¥29.91900 | ¥2,991.90 |
250 | ¥26.17908 | ¥6,544.77 |
500 | ¥25.43102 | ¥12,715.51 |
1,000 | ¥21.69112 | ¥21,691.12 |
2,500 | ¥20.19523 | ¥50,488.07 |