DTM06-08SA-E007 | |
---|---|
DigiKey Part Number | 1734-1656-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SA-E007 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SA-E007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.32000 | ¥363.20 |
25 | ¥34.39920 | ¥859.98 |
50 | ¥33.59940 | ¥1,679.97 |
100 | ¥32.00020 | ¥3,200.02 |
250 | ¥28.00004 | ¥7,000.01 |
500 | ¥27.20006 | ¥13,600.03 |
1,000 | ¥23.20009 | ¥23,200.09 |
2,500 | ¥21.60006 | ¥54,000.15 |