DTM8P-BT-BK | |
---|---|
DigiKey Part Number | 1734-DTM8P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DTM8P-BT-BK |
Description | BOOT, 8P, REC, ST, BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 8 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | 180° Cable Exit, IP6K9K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.30200 | ¥213.02 |
25 | ¥20.17760 | ¥504.44 |
50 | ¥19.70840 | ¥985.42 |
100 | ¥18.76930 | ¥1,876.93 |
250 | ¥16.42316 | ¥4,105.79 |
500 | ¥15.95388 | ¥7,976.94 |
1,000 | ¥13.60773 | ¥13,607.73 |
2,500 | ¥12.66924 | ¥31,673.10 |