WM-8S | |
---|---|
DigiKey Part Number | 1734-1055-ND |
Manufacturer | |
Manufacturer Product Number | WM-8S |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 8 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥2.93800 | ¥73.45 |
50 | ¥2.76460 | ¥138.23 |
100 | ¥2.64980 | ¥264.98 |
250 | ¥2.41944 | ¥604.86 |
500 | ¥2.30434 | ¥1,152.17 |
1,000 | ¥1.90113 | ¥1,901.13 |
2,500 | ¥1.72826 | ¥4,320.65 |