DTM06-08SB | |
---|---|
DigiKey Part Number | 1734-1065-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SB |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.62000 | ¥236.20 |
25 | ¥22.37320 | ¥559.33 |
50 | ¥21.85280 | ¥1,092.64 |
100 | ¥20.81270 | ¥2,081.27 |
250 | ¥18.21132 | ¥4,552.83 |
500 | ¥17.69098 | ¥8,845.49 |
1,000 | ¥15.08946 | ¥15,089.46 |
2,500 | ¥14.04878 | ¥35,121.95 |