DTM04-12PA | |
---|---|
DigiKey Part Number | 1734-1076-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PA |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-12PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.68100 | ¥466.81 |
25 | ¥44.21480 | ¥1,105.37 |
50 | ¥43.18680 | ¥2,159.34 |
100 | ¥41.13030 | ¥4,113.03 |
250 | ¥35.98916 | ¥8,997.29 |
500 | ¥34.96080 | ¥17,480.40 |
1,000 | ¥29.81949 | ¥29,819.49 |
2,500 | ¥27.76296 | ¥69,407.40 |