WM-6P | |
---|---|
DigiKey Part Number | 1734-1052-ND |
Manufacturer | |
Manufacturer Product Number | WM-6P |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WM-6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.55900 | ¥25.59 |
100 | ¥1.99270 | ¥199.27 |
1,000 | ¥1.42327 | ¥1,423.27 |
5,000 | ¥1.21992 | ¥6,099.60 |
10,000 | ¥1.13860 | ¥11,386.00 |