DT06-12SD | |
---|---|
DigiKey Part Number | 1734-1007-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.62800 | ¥546.28 |
25 | ¥51.60360 | ¥1,290.09 |
50 | ¥50.34580 | ¥2,517.29 |
100 | ¥47.82950 | ¥4,782.95 |
250 | ¥42.79444 | ¥10,698.61 |
500 | ¥40.27714 | ¥20,138.57 |
1,000 | ¥35.24247 | ¥35,242.47 |