DT04-3P-P007 | |
---|---|
DigiKey Part Number | 1734-1385-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-P007 |
Description | CONN RCPT HSG 3, 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3, 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-P007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Splitter | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.76000 | ¥159.76 |
10 | ¥138.42600 | ¥1,384.26 |
25 | ¥131.20240 | ¥3,280.06 |
50 | ¥129.30120 | ¥6,465.06 |
200 | ¥114.09000 | ¥22,818.00 |
400 | ¥106.48405 | ¥42,593.62 |
600 | ¥104.20212 | ¥62,521.27 |