W3S-1939-P012 | |
---|---|
DigiKey Part Number | 1734-1865-ND |
Manufacturer | |
Manufacturer Product Number | W3S-1939-P012 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W3S-1939-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.98920 | ¥74.73 |
50 | ¥2.81220 | ¥140.61 |
100 | ¥2.69570 | ¥269.57 |
250 | ¥2.46128 | ¥615.32 |
500 | ¥2.34396 | ¥1,171.98 |
1,000 | ¥1.93386 | ¥1,933.86 |
2,500 | ¥1.75802 | ¥4,395.05 |