0413-217-1605 | |
---|---|
DigiKey Part Number | 1734-1852-ND |
Manufacturer | |
Manufacturer Product Number | 0413-217-1605 |
Description | CONN SEALING PLUG WHITE |
Customer Reference | |
Detailed Description | Connector Plug, Sealing White |
Datasheet | Datasheet |
EDA/CAD Models | 0413-217-1605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | HD Series Connectors, Contact SZ 16 | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.90000 | ¥5.90 |
10 | ¥5.15700 | ¥51.57 |
25 | ¥4.71600 | ¥117.90 |
50 | ¥4.44060 | ¥222.03 |
100 | ¥4.25460 | ¥425.46 |
250 | ¥3.88496 | ¥971.24 |
500 | ¥3.69994 | ¥1,849.97 |
1,000 | ¥3.05244 | ¥3,052.44 |
2,500 | ¥2.77492 | ¥6,937.30 |