AT11-027-0805 | |
---|---|
DigiKey Part Number | 889-AT11-027-0805-ND |
Manufacturer | |
Manufacturer Product Number | AT11-027-0805 |
Description | MOUNTING CLIP, AT, 8 WAY, PLASTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT11-027-0805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AT Series™ | |
Features | Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.70000 | ¥47.00 |
25 | ¥4.51000 | ¥112.75 |
50 | ¥4.41400 | ¥220.70 |
100 | ¥4.22210 | ¥422.21 |
250 | ¥3.83844 | ¥959.61 |
500 | ¥3.45460 | ¥1,727.30 |
1,000 | ¥3.37891 | ¥3,378.91 |