AT06-08SC-RD01 | |
---|---|
DigiKey Part Number | AT06-08SC-RD01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SC-RD01 |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SC-RD01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.42000 | ¥24.42 |
10 | ¥22.20100 | ¥222.01 |
25 | ¥21.03200 | ¥525.80 |
50 | ¥20.54200 | ¥1,027.10 |
100 | ¥19.56370 | ¥1,956.37 |
480 | ¥17.22156 | ¥8,266.35 |