AT06-08S-CAP | |
---|---|
DigiKey Part Number | 889-2352-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08S-CAP |
Description | AT SERIES PROTECTIVE CAP 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08S-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 8 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.73300 | ¥67.33 |
25 | ¥6.45760 | ¥161.44 |
50 | ¥6.31980 | ¥315.99 |
100 | ¥6.04440 | ¥604.44 |
300 | ¥5.49520 | ¥1,648.56 |
600 | ¥4.94572 | ¥2,967.43 |
1,200 | ¥4.39612 | ¥5,275.34 |
2,700 | ¥3.98401 | ¥10,756.83 |