AT06-08SA-SR2GY | |
---|---|
DigiKey Part Number | AT06-08SA-SR2GY-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA-SR2GY |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA-SR2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.80000 | ¥36.80 |
10 | ¥33.38800 | ¥333.88 |
25 | ¥31.62120 | ¥790.53 |
50 | ¥30.88540 | ¥1,544.27 |
100 | ¥29.41530 | ¥2,941.53 |
250 | ¥25.73832 | ¥6,434.58 |
900 | ¥22.79689 | ¥20,517.20 |
1,800 | ¥20.59068 | ¥37,063.22 |
2,700 | ¥19.85531 | ¥53,609.34 |