ATS-TCP-1001 | |
---|---|
DigiKey Part Number | 684-ATS-TCP-1001-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1001 |
Description | TUBED COLD PLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.024°C/W @ 2.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 400 W | |
Voltage | - | |
Flow Rate | 0.50 - 2.00GPM (1.9-7.6LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | 0.024°C/W @ 2.0 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 5.98" L x 5.00" W x 0.59" H (152.0mm x 127.0mm x 15.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.74000 | ¥925.74 |
10 | ¥867.87700 | ¥8,678.77 |
25 | ¥810.02040 | ¥20,250.51 |
50 | ¥781.09240 | ¥39,054.62 |
100 | ¥752.16260 | ¥75,216.26 |