Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

ATS-TCP-1000

DigiKey Part Number
684-ATS-TCP-1000-ND
Manufacturer
Manufacturer Product Number
ATS-TCP-1000
Description
TUBED COLD PLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.063°C/W @ 2 GPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Box
Part Status
Active
Product Type
Passive, Cold Plate
Power - Cooling
400 W
Voltage
-
Flow Rate
0.50 - 2.00GPM (1.9-7.6LPM)
Power Input
-
Thermal Resistance @ GPM
0.063°C/W @ 2 GPM
Fluid Capacity
-
Connection Type
-
Weight
-
Dimensions - Overall
2.24" L x 2.24" W x 0.59" H (57.0mm x 57.0mm x 15.0mm)
Ratings
-
Features
-
Attachment Method
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.22000¥661.22
10¥619.90000¥6,199.00
25¥578.57000¥14,464.25
50¥557.90760¥27,895.38
100¥537.24430¥53,724.43