DS100BR410EVK-4/NOPB | |
---|---|
DigiKey Part Number | 296-46030-ND |
Manufacturer | |
Manufacturer Product Number | DS100BR410EVK-4/NOPB |
Description | EVAL KIT FOR DS100BR410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DS100BR410 Buffer/Repeater Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Buffer/Repeater | |
Embedded | - | |
Utilized IC / Part | DS100BR410 | |
Primary Attributes | Quad Channel Repeater | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,090.30000 | ¥5,090.30 |