K051 | |
---|---|
DigiKey Part Number | 2221-K051-ND |
Manufacturer | |
Manufacturer Product Number | K051 |
Description | M5STAMP PICO MATE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - ESP32-PICO-D4, M5Stamp Pico Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-PICO-D4, M5Stamp Pico | |
Supplied Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |