XVM-315R9345-R | |
---|---|
DigiKey Part Number | 283-XVM-315R9345-R-ND |
Manufacturer | |
Manufacturer Product Number | XVM-315R9345-R |
Description | CAP MODULE 3.4F 315.9V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.42 F (EDLC) Supercapacitor 315.9 V Module 380mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.42 F | |
Tolerance | -5%, +20% | |
Voltage - Rated | 315.9 V | |
ESR (Equivalent Series Resistance) | 380mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 17.323" L x 14.843" W (440.00mm x 377.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,496.50000 | ¥24,496.50 |