Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 3
Capacitance
3.42 F5.13 F65 F
Tolerance
-5%, +20%0%, +20%
Voltage - Rated
16.2 V315.9 V
ESR (Equivalent Series Resistance)
22mOhm320mOhm380mOhm
Lead Spacing
0.846" (21.50mm)-
Size / Dimension
9.291" L x 1.803" W (236.00mm x 45.80mm)17.323" L x 14.843" W (440.00mm x 377.00mm)
Height - Seated (Max)
2.756" (70.00mm)3.051" (77.50mm)3.740" (95.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
XVM-16R2656-R
XVM-16R2656-R
CAP 65F 0% +20% 16.2V CHASSIS MT
Eaton - Electronics Division
72
In Stock
1 : ¥1,181.06000
Bulk
Bulk
Active
65 F
0%, +20%
16.2 V
22mOhm
1500 Hrs @ 65°C
Screw Terminals
Chassis Mount
Module
0.846" (21.50mm)
9.291" L x 1.803" W (236.00mm x 45.80mm)
3.051" (77.50mm)
-40°C ~ 65°C
2
In Stock
1 : ¥36,024.13000
Bulk
Bulk
Active
5.13 F
-5%, +20%
315.9 V
320mOhm
1500 Hrs @ 65°C
Screw Terminals
Chassis Mount
Module
-
17.323" L x 14.843" W (440.00mm x 377.00mm)
3.740" (95.00mm)
-40°C ~ 65°C
1
In Stock
1 : ¥24,496.50000
Bulk
Bulk
Active
3.42 F
-5%, +20%
315.9 V
380mOhm
1500 Hrs @ 65°C
Screw Terminals
Chassis Mount
Module
-
17.323" L x 14.843" W (440.00mm x 377.00mm)
2.756" (70.00mm)
-40°C ~ 65°C
Showing
of 3

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.