SKELMOD 170V | |
---|---|
DigiKey Part Number | 2969-SKELMOD170V-ND |
Manufacturer | |
Manufacturer Product Number | SKELMOD 170V |
Description | CAPACITOR 53F 170V CHASSIS MOUNT |
Customer Reference | |
Detailed Description | 53 F (EDLC) Supercapacitor 170 V Module 12.7mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | 53 F | |
Tolerance | - | |
Voltage - Rated | 170 V | |
ESR (Equivalent Series Resistance) | 12.7mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 36.220" L x 24.803" W (920.00mm x 630.00mm) | |
Height - Seated (Max) | 14.567" (370.00mm) | |
Operating Temperature | -40°C ~ 65°C |