SM0006-170-NB | |
---|---|
DigiKey Part Number | 2610-SM0006-170-NB-ND |
Manufacturer | |
Manufacturer Product Number | SM0006-170-NB |
Description | CAPACITOR 6F 0%/20% 170V CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 170 V Module 200mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 170 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 14.528" L x 9.449" W (369.00mm x 240.00mm) | |
Height - Seated (Max) | 3.110" (79.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,157.35000 | ¥6,157.35 |