PBLH-54R0/166SD | |
---|---|
DigiKey Part Number | 2085-PBLH-54R0/166SD-ND |
Manufacturer | |
Manufacturer Product Number | PBLH-54R0/166SD |
Description | SCAP,PBLH-500/18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 166 F (EDLC) Supercapacitor 54 V Module 5mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 166 F | |
Tolerance | - | |
Voltage - Rated | 54 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 18.543" L x 16.457" W (471.00mm x 418.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,318.45000 | ¥11,318.45 |