SCAP,PBLS-0.83/32.4 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-0.83/32.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-0.83/32.4 |
Description | CAP 830MF -10% +20% 32.4V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 830 mF (EDLC) Supercapacitor 32.4 V Module, Wire Leads 780mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 830 mF | |
Tolerance | -10%, +20% | |
Voltage - Rated | 32.4 V | |
ESR (Equivalent Series Resistance) | 780mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.520" L x 0.866" W (64.00mm x 22.00mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.98000 | ¥183.98 |
10 | ¥169.48300 | ¥1,694.83 |
50 | ¥150.11620 | ¥7,505.81 |
100 | ¥133.65230 | ¥13,365.23 |
500 | ¥125.90424 | ¥62,952.12 |