DSM116Q030W075PB | |
---|---|
DigiKey Part Number | 338-DSM116Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM116Q030W075PB |
Description | 11F, 30V, 94X67X38MM, STD MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 F (EDLC) Supercapacitor 30 V Module 360mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 11 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 360mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 3.701" L x 1.496" W (94.00mm x 38.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,155.37000 | ¥1,155.37 |
10 | ¥1,092.34700 | ¥10,923.47 |