TPLH-3R0/3000SL60138 | |
---|---|
DigiKey Part Number | 2085-TPLH-3R0/3000SL60138-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/3000SL60138 |
Description | CAP 3000F 3.0V THREADED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.26mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3000 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 0.26mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 5.453" (138.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.62000 | ¥473.62 |
10 | ¥429.23300 | ¥4,292.33 |
50 | ¥399.62860 | ¥19,981.43 |
100 | ¥380.38650 | ¥38,038.65 |