ZTP-115M | |
---|---|
DigiKey Part Number | 235-1332-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | ZTP-115M |
Description | SENSOR ANALOG -20C-100C MODULE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | -40°C ~ 145°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Board Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.18000 | ¥186.18 |
10 | ¥147.39400 | ¥1,473.94 |
25 | ¥139.63760 | ¥3,490.94 |
250 | ¥116.36500 | ¥29,091.25 |
500 | ¥112.48606 | ¥56,243.03 |