SHT85 | |
---|---|
DigiKey Part Number | 1649-1110-ND |
Manufacturer | |
Manufacturer Product Number | SHT85 |
Description | SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±1.5% RH 8 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SHT85 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.98000 | ¥289.98 |
10 | ¥241.61700 | ¥2,416.17 |
25 | ¥214.00480 | ¥5,350.12 |
100 | ¥207.10050 | ¥20,710.05 |