SHT40-AD1F-R2 | |
---|---|
DigiKey Part Number | 1649-SHT40-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-AD1F-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥16.43120 | ¥410.78 |
50 | ¥15.28340 | ¥764.17 |
100 | ¥14.51920 | ¥1,451.92 |
500 | ¥12.22678 | ¥6,113.39 |
1,000 | ¥11.46262 | ¥11,462.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.08052 | ¥27,701.30 |
5,000 | ¥10.69844 | ¥53,492.20 |
7,500 | ¥10.50740 | ¥78,805.50 |