STS40-CD1B-R3 | |
---|---|
DigiKey Part Number | 1649-STS40-CD1B-R3TR-ND - Tape & Reel (TR) 1649-STS40-CD1B-R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STS40-CD1B-R3 |
Description | DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-DFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS40-CD1B-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.08V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.65700 | ¥56.57 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.70100 | ¥235.05 |
100 | ¥4.00470 | ¥400.47 |
500 | ¥3.48260 | ¥1,741.30 |
1,000 | ¥3.04732 | ¥3,047.32 |
5,000 | ¥2.69902 | ¥13,495.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.49877 | ¥24,987.70 |
20,000 | ¥2.46394 | ¥49,278.80 |
30,000 | ¥2.39429 | ¥71,828.70 |