Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | IC | |
Temperature Range | -55°C ~ 125°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 35mm | |
Diameter - Protective Tube | 6mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |